Filter Your Search
1 - 9 of 9 results
|
TLE4290GATMA1
Infineon Technologies AG
|
$1.3966 | No | Yes | Obsolete | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TLE4290DATMA1
Infineon Technologies AG
|
$1.7794 | No | Yes | Obsolete | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | ||||||||||||
|
TLE4290DXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
TLE4290GNTMA1
Infineon Technologies AG
|
Check for Price | Not Recommended | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
TLE4290
Infineon Technologies AG
|
Check for Price | Active | 42 V | 5.5 V | 5 V | 500 mV | 450 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PZFM-T5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | INFINEON TECHNOLOGIES AG | SFM | , SMSIP5H,.37,50TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
TLE4290G
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 42 V | 5.5 V | 5 V | 500 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TO-263 | ZIP5,.15,.2,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | PLASTIC, TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||
|
TLE4290DNTMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G4 | Not Qualified | 150 °C | -40 °C | 4 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
TLE4290GXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 42 V | 5.5 V | 5 V | 450 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G5 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | TO-263, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon | |||||||||||||||||||
|
TLE4290D
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 42 V | 5.5 V | 5 V | 500 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.015 % | 0.03 % | 1 | 5.1 V | 4.9 V | BIPOLAR | 2 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | TO-252 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | TO-252, SMSIP5H,.6,67TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |