Filter Your Search
1 - 5 of 5 results
|
TLE4296GV30
Siemens
|
Check for Price | Transferred | 45 V | 3.5 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | Not Qualified | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
TLE4296GV30
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 45 V | 4 V | 3 V | 250 mV | 3 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 45 V | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP | SCT-595 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | TSSOP, SCT-595 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 | ||||
|
TLE4296GV30NT
Infineon Technologies AG
|
Check for Price | No | Active | 45 V | 4 V | 3 V | 3 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.12 V | 2.88 V | 4 % | R-PDSO-G5 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SCT-595, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TLE4296GV30HTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 45 V | 4 V | 3 V | 3 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.12 V | 2.88 V | 4 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SCT-595, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 | Infineon | |||||||||||
|
TLE4296GV30NTSA1
Infineon Technologies AG
|
Check for Price | Not Recommended | 45 V | 4 V | 3 V | 3 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 1 | 3.12 V | 2.88 V | 4 % | R-PDSO-G5 | e3 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SCT-595, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Infineon |