Filter Your Search
1 - 3 of 3 results
|
TLE4471G
Infineon Technologies AG
|
Check for Price | Yes | Active | 40 V | 5.5 V | 5 V | 250 mV | 450 mA | 5 V | 600 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 550 mV | 0.025 % | 1 | 5.2 V | 4.8 V | 5.025 V | 4.975 V | 4 % | R-PDSO-G20 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 245 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Infineon | |||
|
TLE4471GAUMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Active | 40 V | 5.5 V | 5 V | 450 mA | 5 V | 600 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.2 V | 4.8 V | 5.025 V | 4.975 V | 4 % | R-PDSO-G20 | e3 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOIC | HSOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Infineon | ||||
|
TLE4471GNUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 40 V | 5.5 V | 5 V | 450 mA | 5 V | 600 mV | 100 mA | 3 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 550 mV | 1 | 5.2 V | 4.8 V | 5.025 V | 4.975 V | 4 % | R-PDSO-G20 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 11 mm | 15.9 mm | 3.5 mm | INFINEON TECHNOLOGIES AG | SOIC | HSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |