Filter Your Search
1 - 2 of 2 results
|
TLE4476DATMA1
Infineon Technologies AG
|
$1.9211 | No | Yes | Active | 42 V | 4.5 V | 3.3 V | 350 mA | 5 V | 700 mV | 430 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 42 V | 0.02 % | 0.05 % | 1 | 3.43 V | 3.17 V | 5.2 V | 4.8 V | 4 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 170 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | TO-252 | SOP, SMSIP5H,.37,50TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Infineon | ||
|
TLE4476DATMA1/SAMPLE
Infineon Technologies AG
|
Check for Price | Active | 42 V | 6 V | 3.3 V | 350 mA | 5 V | 700 mV | 430 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 0.05 % | 1 | 3.43 V | 3.17 V | 5.2 V | 4.8 V | R-PSSO-G4 | 170 °C | -40 °C | AEC-Q100 | 4 | PLASTIC/EPOXY | TO-252 | SMSIP4/5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.14 mm | SINGLE | 6.22 mm | 6.5 mm | 2.5 mm | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |