Filter Your Search
1 - 2 of 2 results
|
TLE5212G
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-DRAIN | 500 mA | 5 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | INVERTED | 20 mA | 24 V | 5.5 V | YES | R-PDSO-G28 | Not Qualified | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TLE5212G
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 7 | 500 mA | 5 µs | 20 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 24 V | 5.5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | PLASTIC, SOP-28 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 28 |