Filter Your Search
1 - 4 of 4 results
|
TLE7259-2GEXT
Infineon Technologies AG
|
Check for Price | Active | 13.5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BCDMOS | NO | GENERAL PURPOSE | 1 | 6 µs | 27 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TLE72592GEXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BCDMOS | NO | GENERAL PURPOSE | 1 | 6 µs | 27 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Infineon | |||||||
|
TLE7259-2GE
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | SCHMITT TRIGGER | 1 | 1 | LINE TRANSCEIVER | BCDMOS | NO | GENERAL PURPOSE | 1 | 6 µs | 27 V | 7 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Gold/Palladium (Ni/Au/Pd) | GULL WING | 1.27 mm | DUAL | 5 mm | 1.75 mm | 4 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Infineon | |||||
|
TLE72592GEXUMA4
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 8 V | 1 | YES | R-PDSO-G8 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.93 mm | 1.73 mm | 3.94 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | 8542.39.00.01 | Infineon | INTERFACE CIRCUIT |