Filter Your Search
1 - 3 of 3 results
|
TLF42772ELXUMA2
Infineon Technologies AG
|
$2.1603 | Yes | Yes | Active | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 12 V | 5 V | R-PDSO-G14 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | LSSOP, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon | |||||||
|
TLF4277-2EL
Infineon Technologies AG
|
Check for Price | Yes | Active | 250 mV | 300 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 12 V | 5 V | BIPOLAR | R-PDSO-G14 | e3 | 3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HLSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | SSOP-14 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||
|
TLF42772ELXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 300 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 12 V | 5 V | R-PDSO-G14 | 150 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | INFINEON TECHNOLOGIES AG | HLSSOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Infineon |