Filter Your Search
1 - 5 of 5 results
|
TLP280(GB,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | LEAD FREE, MINI FLAT-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||
|
TLP280(GB-TP)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | Toshiba | ||||||
|
TLP280(GB-TP,F,T)
Toshiba America Electronic Components
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | Transistor Outputs | |||||||
|
TLP280(GB-TP,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 50 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | UL RECOGNIZED | 80 V | SINGLE | 100 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||
|
TLP280(GB)
Toshiba America Electronic Components
|
Check for Price | Transferred | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | TOSHIBA CORP | MINI FLAT, 4 PIN | unknown | Transistor Outputs | Toshiba |