Filter Your Search
1 - 2 of 2 results
|
TLP3083(TP1,F
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL RECOGNIZED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | TR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||
|
TLP3083(TP1,F(O
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 20 mA | YES | SURFACE MOUNT | 100 mA | 3 V | 5 kV | 1.2 A | UL APPROVED | SINGLE | 5 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 800 V | 800 V | 10 µA | 85 °C | -25 °C | 1 | TR | TOSHIBA CORP | unknown | 8541.40.80.00 | Trigger Device Outputs |