Filter Your Search
1 - 1 of 1 results
|
TLP361JF(D4-IFT7)
Toshiba America Electronic Components
|
Check for Price | Not Recommended | 25 mA | NO | THROUGH HOLE MOUNT | 100 mA | 5 kV | 1.2 A | UL RECOGNIZED, VDE APPROVED | SINGLE | 7 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 600 V | 10 µA | 85 °C | -25 °C | 1 | TOSHIBA CORP | PLASTIC, 11-5B202, DIP-4 | unknown | 8541.40.80.00 | Trigger Device Outputs |