Filter Your Search
1 - 10 of 10 results
|
TLP624(BV-TP1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP624(BV-LF1)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
TLP624(BV-TP5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP624BV4
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||
|
TLP624(BV,F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 60 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | 250 mW | 100 °C | -55 °C | 1 | TOSHIBA CORP | unknown | 8541.40.80.00 | Transistor Outputs | Toshiba | ||||||||||||
|
TLP624(BV)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 20 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 75 °C | -25 °C | 1 | TOSHIBA CORP | DIP-4 | unknown | Transistor Outputs | ||||||||||||
|
TLP624(BV-LF4)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP624(BV-LF2)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP624(BV-LF5)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 60 mA | 5 kV | 200 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 75 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | TOSHIBA CORP | PLASTIC, DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
TLP624BV2
Toshiba America Electronic Components
|
Check for Price | Active | TOSHIBA CORP | unknown | 8541.40.80.00 |