Filter Your Search
1 - 3 of 3 results
|
TLV1012-15YDCR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1 | 15.6 dB | VFBGA | 0.013 % | 5 V | AUDIO AMPLIFIER | 1 | 325 µA | 2 V | INDUSTRIAL | S-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.117 mm | 1.117 mm | 400 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | ||||
|
TLV1018-15YDCR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1 | 22 kHz | VFBGA | 0.13 % | 5 V | AUDIO AMPLIFIER | 1 | 100 µA | 1.7 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.117 mm | 1.117 mm | 400 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV1018-25YDCR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 1 | 22 kHz | VFBGA | 0.2 % | 5 V | AUDIO AMPLIFIER | 1 | 100 µA | 1.7 V | INDUSTRIAL | R-PBGA-B4 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | BGA4,2X2,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.117 mm | 1.117 mm | 400 µm | TEXAS INSTRUMENTS INC | BGA | GREEN, DSBGA-4 | 4 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |