Parametric results for: TLV2211CDBVT under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: tlv2211cdbvt
Select parts from the table below to compare.
Compare
Compare
TLV2211CDBVT
Texas Instruments
$1.4678 Yes Yes Lifetime Buy 3 mV 0.025 V/us 60 pA 25 µA 70 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES NO NO 0.005 V/us 12 V COMMERCIAL 65 1000 NO R-PDSO-G5 Not Qualified e4 83 dB 1 70 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2211CDBVTG4
Texas Instruments
Check for Price Yes Obsolete 3 mV 0.025 V/us 150 pA 30 µA 60 dB 1 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES NO NO 0.005 V/us 12 V COMMERCIAL 56 1000 NO R-PDSO-G5 Not Qualified e4 83 dB 1 70 °C 260 30 5 PLASTIC/EPOXY SSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.45 mm 1.65 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 SSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.33.00.01 Texas Instruments