Filter Your Search
1 - 1 of 1 results
|
TLV2264AIPWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 0.55 V/us | 800 pA | 1 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | 0.25 V/us | 16 V | AUTOMOTIVE | 670 | 30000 | R-PDSO-G14 | Not Qualified | e4 | 77 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |