Parametric results for: TLV2264ID under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: tlv2264id
Select parts from the table below to compare.
Compare
Compare
TLV2264IDR
Texas Instruments
$1.3190 Yes Yes Active 2.5 mV 0.55 V/us 800 pA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES NO NO 0.3 V/us 16 V AUTOMOTIVE 710 55000 NO R-PDSO-G14 Not Qualified e4 83 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2264ID
Texas Instruments
$1.5146 Yes Yes Active 2.5 mV 0.55 V/us 800 pA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES NO NO 0.3 V/us 16 V AUTOMOTIVE 710 55000 NO R-PDSO-G14 Not Qualified e4 83 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2264IDG4
Texas Instruments
Check for Price No Obsolete 3 mV 0.55 V/us 800 pA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO YES NO NO 0.3 V/us 16 V AUTOMOTIVE 670 55000 NO R-PDSO-G14 Not Qualified e4 75 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2264IDRG4
Texas Instruments
Check for Price Yes Obsolete 3 mV 0.55 V/us 800 pA 1 mA 70 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 60 pA YES YES NO YES 0.3 V/us 16 V AUTOMOTIVE 670 55000 R-PDSO-G14 Not Qualified e4 75 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.33.00.01
TLV2264ID
Rochester Electronics LLC
Check for Price Yes Yes Active 3 mV 0.55 V/us 800 pA 4 OPERATIONAL AMPLIFIER 3 V CMOS 16 V AUTOMOTIVE 670 R-PDSO-G14 e4 75 dB 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm ROCHESTER ELECTRONICS LLC SOIC GREEN, PLASTIC, MS-012AB, SOIC-14 14 unknown