Filter Your Search
1 - 2 of 2 results
|
TLV2302IP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 2500 V/us | 1 nA | 3.4 µA | 55 dB | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 250 pA | YES | 250 pA | YES | NO | YES | OPEN-COLLECTOR | NO | NO | 17 V | AUTOMOTIVE | 5.5 | 30000 | NO | R-PDIP-T8 | Not Qualified | e4 | 73 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2302IPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6 mV | 2500 V/us | 1 nA | 2.3 µA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 500 pA | YES | YES | NO | YES | NO | NO | 17 V | AUTOMOTIVE | 5.5 | 30000 | NO | R-PDIP-T8 | Not Qualified | e4 | 73 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |