Parametric results for: TLV2324INE4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv2324ine4
Select parts from the table below to compare.
Compare
Compare
TLV2324INE4
Texas Instruments
Check for Price Yes Yes Obsolete 12 mV 0.02 V/us 2 nA 108 µA 60 dB 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK YES YES NO YES 8 V INDUSTRIAL 27 50000 R-PDIP-T14 Not Qualified e4 88 dB 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01