Filter Your Search
1 - 2 of 2 results
|
TLV2354IDR
Texas Instruments
|
$1.5650 | Yes | Yes | Active | 5 mV | 2 nA | 600 µA | 640 ns | 4 | COMPARATOR | 3 V | CMOS | 2 nA | OPEN-COLLECTOR; OPEN-DRAIN | 8 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLV2354IDRG4
Texas Instruments
|
Check for Price | No | Obsolete | 7 mV | 2 nA | 600 µA | 640 ns | 4 | COMPARATOR | 3 V | CMOS | 2 nA | OPEN-DRAIN | 8 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 |