Parametric results for: TLV2372IDGKR under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv2372idgkr
Select parts from the table below to compare.
Compare
Compare
TLV2372IDGKR
Texas Instruments
$1.2419 Yes Yes Active 4.5 mV 2.4 V/us 60 pA 1.32 mA 55 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 YES S-PDSO-G8 Not Qualified e4 72 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP GREEN, PLASTIC, MSOP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
TLV2372IDGKRG4
Texas Instruments
Check for Price Yes Yes Obsolete 4.5 mV 2.4 V/us 60 pA 1.32 mA 55 dB 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 60 pA YES 60 pA YES NO NO NO NO 1 V/us 16.5 V AUTOMOTIVE 3000 79432 YES S-PDSO-G8 Not Qualified e4 72 dB 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC MSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01 Texas Instruments