Filter Your Search
1 - 2 of 2 results
|
TLV2374IPWR
Texas Instruments
|
$1.4673 | Yes | Yes | Active | 4.5 mV | 2.4 V/us | 60 pA | 2.64 mA | 55 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 1 V/us | 16.5 V | AUTOMOTIVE | 3000 | 79432 | YES | R-PDSO-G14 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | GREEN, PLASTIC, TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2374IPWRG4
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 mV | 2.4 V/us | 60 pA | 2.64 mA | 55 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 1 V/us | 16.5 V | AUTOMOTIVE | 3000 | 79432 | YES | R-PDSO-G14 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |