Filter Your Search
1 - 2 of 2 results
|
TLV2375IDR
Texas Instruments
|
$1.5054 | Yes | Yes | Active | 4.5 mV | 2.4 V/us | 60 pA | 2.64 mA | 55 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 1 V/us | 16.5 V | AUTOMOTIVE | 3000 | 79432 | NO | R-PDSO-G16 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TLV2375IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 2.4 V/us | 60 pA | 4.8 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 1 V/us | 16.5 V | AUTOMOTIVE | 3000 | 6300 | NO | R-PDSO-G16 | Not Qualified | e4 | 72 dB | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |