Filter Your Search
1 - 1 of 1 results
|
TLV2381IDBVRG4
Texas Instruments
|
Check for Price | No | Obsolete | 6.5 mV | 0.06 V/us | 1 nA | 10 µA | 58 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | YES | NO | NO | 16.5 V | AUTOMOTIVE | 160 | 10000 | NO | R-PDSO-G5 | Not Qualified | e4 | 74 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |