Filter Your Search
1 - 1 of 1 results
|
TLV2401CDG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 2500 V/us | 350 pA | 950 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 300 pA | YES | 250 pA | YES | NO | NO | NO | NO | 17 V | COMMERCIAL | 5.5 | 130000 | NO | R-PDSO-G8 | Not Qualified | e4 | 120 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |