Filter Your Search
1 - 2 of 2 results
|
TLV2401IDBVR
Texas Instruments
|
$1.1553 | Yes | Yes | Active | 1.2 mV | 0.0025 V/us | 900 pA | 950 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 300 pA | YES | 250 pA | YES | NO | NO | NO | NO | 17 V | AUTOMOTIVE | 5.5 | 130000 | NO | R-PDSO-G5 | Not Qualified | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2401IDBVRG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.5 mV | 2500 V/us | 900 pA | 950 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 300 pA | YES | 250 pA | YES | NO | NO | NO | NO | 17 V | AUTOMOTIVE | 5.5 | 130000 | NO | R-PDSO-G5 | Not Qualified | e4 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |