Filter Your Search
1 - 1 of 1 results
![]() |
TLV2432AQDRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 950 µV | 0.25 V/us | 300 pA | 250 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.1 V/us | 12 V | AUTOMOTIVE | 500 | 500 | NO | R-PDSO-G8 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |