Filter Your Search
1 - 3 of 3 results
|
TLV2453IN
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 mV | 0.11 V/us | 7 nA | 84 µA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 nA | YES | 450 pA | NO | NO | YES | NO | NO | 0.02 V/us | 7 V | AUTOMOTIVE | 220 | 63095 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
TLV2453IN
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 mV | 0.11 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 7 V | AUTOMOTIVE | 200 | R-PDIP-T14 | e4 | 80 dB | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | unknown | ||||||||||||||||||||||
|
TLV2453INE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 mV | 0.11 V/us | 7 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 5 nA | YES | NO | NO | YES | NO | NO | 0.02 V/us | 7 V | AUTOMOTIVE | 200 | 35000 | NO | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |