Filter Your Search
1 - 3 of 3 results
|
TLV2460CDBVTG4
Texas Instruments
|
$1.2128 | No | Active | 2 mV | 1.6 V/us | 25 nA | 650 µA | 71 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | COMMERCIAL | 6400 | 31622 | NO | R-PDSO-G6 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2460CDBVT
Texas Instruments
|
$1.2842 | Yes | Yes | Active | 2 mV | 1.6 V/us | 25 nA | 650 µA | 71 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | COMMERCIAL | 6400 | 31622 | NO | R-PDSO-G6 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2460CDBVT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.2 mV | 1.6 V/us | 25 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | COMMERCIAL | 5200 | R-PDSO-G6 | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | unknown |