Filter Your Search
1 - 2 of 2 results
|
TLV2460MFK
Texas Instruments
|
Check for Price | Obsolete | 2.2 mV | 1.6 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | 6 V | MILITARY | 5200 | S-CQCC-N20 | Not Qualified | 80 dB | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
TLV2460MFKB
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.2 mV | 1.6 V/us | 75 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | NO | NO | NO | NO | NO | 0.9 V/us | 6 V | MILITARY | 5200 | 28000 | NO | S-CQCC-N20 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.33.00.01 |