Filter Your Search
1 - 3 of 3 results
|
TLV2461AIPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.7 mV | 1.6 V/us | 75 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 5200 | 28000 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||
|
TLV2461AIP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.7 mV | 1.6 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | AUTOMOTIVE | 5200 | R-PDIP-T8 | e4 | 80 dB | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | ||||||||||||||||||||||
|
TLV2461AIP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.5 mV | 1.6 V/us | 75 nA | 900 µA | 66 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | AUTOMOTIVE | 6400 | 31622 | NO | R-PDIP-T8 | Not Qualified | e4 | 85 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.59 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |