Filter Your Search
1 - 1 of 1 results
|
TLV2471CDBVTG4
Texas Instruments
|
Check for Price | No | Active | 2.2 mV | 1.5 V/us | 100 pA | 900 µA | 64 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 0.6 V/us | 7 V | COMMERCIAL | 2800 | 25000 | NO | R-PDSO-G5 | Not Qualified | e4 | 84 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |