Filter Your Search
1 - 4 of 4 results
|
TLV2624IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 mV | 7 V/us | 200 pA | 5.2 mA | 77 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 5.2 V/us | 6 V | AUTOMOTIVE | 11000 | 12500 | NO | R-PDSO-G14 | Not Qualified | e4 | 99 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2624IDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.5 mV | 6 V/us | 200 pA | 4 mA | 78 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 2.3 V/us | 6 V | AUTOMOTIVE | 11000 | 31622 | NO | R-PDSO-G14 | Not Qualified | e4 | 99 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2624ID
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.5 mV | 6 V/us | 200 pA | 4 mA | 78 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | 50 pA | YES | NO | NO | NO | NO | 2.3 V/us | 6 V | AUTOMOTIVE | 11000 | 31622 | NO | R-PDSO-G14 | Not Qualified | e4 | 99 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2624IDG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 7 V/us | 200 pA | 5.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 2.3 V/us | 6 V | AUTOMOTIVE | 11000 | 12500 | R-PDSO-G14 | Not Qualified | e4 | 99 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |