Filter Your Search
1 - 1 of 1 results
|
TLV2631IDBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.5 mV | 6 V/us | 200 pA | 1.35 mA | 67 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 9000 | 12600 | NO | R-PDSO-G5 | Not Qualified | e4 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.33.00.01 | Texas Instruments |