Filter Your Search
1 - 3 of 3 results
|
TLV2634IDR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5.2 mV | 6 V/us | 200 pA | 5.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 6 V | AUTOMOTIVE | 9000 | 12600 | R-PDSO-G14 | Not Qualified | e4 | 100 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TLV2634IDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.2 mV | 6 V/us | 200 pA | 5.4 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 6 V | AUTOMOTIVE | 9000 | 12600 | R-PDSO-G14 | Not Qualified | 100 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLV2634IDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5.2 mV | 6 V/us | 200 pA | 4 | OPERATIONAL AMPLIFIER | 5 V | 6 V | AUTOMOTIVE | 9000 | R-PDSO-G14 | e4 | 100 dB | 1; 2 | 125 °C | -40 °C | 220; 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-14 | 14 | unknown |