Filter Your Search
1 - 2 of 2 results
|
TLV272IP
Texas Instruments
|
$0.6935 | Yes | Yes | Active | 5 mV | 2.1 V/us | 60 pA | 1.32 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8.25 V | NO | NO | 1 V/us | 8.25 V | AUTOMOTIVE | 3000 | 70795 | NO | R-PDIP-T8 | Not Qualified | e4 | 80 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV272IPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 2.6 V/us | 60 pA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 1 V/us | 8 V | AUTOMOTIVE | 3000 | 76000 | NO | R-PDIP-T8 | Not Qualified | e4 | 85 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |