Filter Your Search
1 - 2 of 2 results
|
TLV274CDRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 2.6 V/us | 60 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | 1 V/us | 8 V | COMMERCIAL | 3000 | 6300 | R-PDSO-G14 | Not Qualified | e4 | 85 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||||||
|
TLV274CDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 mV | 2.1 V/us | 60 pA | 2.64 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | -8.25 V | NO | NO | 1 V/us | 8.25 V | COMMERCIAL | 3000 | 70795 | NO | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |