Filter Your Search
1 - 3 of 3 results
|
TLV2770AIP
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.6 mV | 10.5 V/us | 350 pA | 2 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 5100 | 13000 | NO | R-PDIP-T8 | Not Qualified | e4 | 96 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
TLV2770AIPE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.9 mV | 6 V/us | 350 pA | 2 mA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 4800 | 13000 | NO | R-PDIP-T8 | Not Qualified | e4 | 82 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
TLV2770AIP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.9 mV | 6 V/us | 350 pA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 7 V | AUTOMOTIVE | 4800 | R-PDIP-T8 | e4 | 82 dB | NOT APPLICABLE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | ROCHESTER ELECTRONICS LLC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown |