Filter Your Search
1 - 1 of 1 results
![]() |
TLV2773IDGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.9 mV | 6 V/us | 350 pA | 4 mA | 2 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 4800 | 13000 | NO | S-PDSO-G10 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | unknown | EAR99 | 8542.33.00.01 |