Filter Your Search
1 - 3 of 3 results
|
TLV2774AIDR
Texas Instruments
|
$3.2890 | Yes | Yes | Active | 2.1 mV | 10.5 V/us | 350 pA | 8 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | 60 pA | YES | NO | NO | NO | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 5100 | 13000 | NO | R-PDSO-G14 | Not Qualified | e4 | 96 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
TLV2774AIDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.2 mV | 6 V/us | 350 pA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | 7 V | AUTOMOTIVE | 4800 | R-PDSO-G14 | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | unknown | ||||||||||||||||||||||
|
TLV2774AIDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.2 mV | 6 V/us | 350 pA | 8 mA | 4 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | 4.7 V/us | 7 V | AUTOMOTIVE | 4800 | 13000 | R-PDSO-G14 | Not Qualified | e4 | 82 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |