Filter Your Search
1 - 2 of 2 results
|
TLV2780CDBVTG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 4.5 mV | 4.8 V/us | 100 pA | 820 µA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | YES | NO | YES | NO | NO | 1.89 V/us | 4 V | COMMERCIAL | 8000 | 50000 | NO | R-PDSO-G6 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
TLV2780CDBVT
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3 mV | 5 V/us | 100 pA | 770 µA | 55 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | CMOS | VOLTAGE-FEEDBACK | 15 pA | YES | 15 pA | YES | NO | YES | NO | NO | 1.89 V/us | 4 V | COMMERCIAL | 8000 | 50000 | NO | R-PDSO-G6 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |