Filter Your Search
1 - 1 of 1 results
|
TLV27L1IDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 0.06 V/us | 1 nA | 16 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 16.5 V | AUTOMOTIVE | 160 | 5000 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |