Filter Your Search
1 - 1 of 1 results
|
TLV4111IDG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.5 mV | 1.57 V/us | 500 pA | 1 mA | 68 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 25 pA | YES | 25 pA | YES | NO | NO | YES | NO | 0.55 V/us | 6 V | AUTOMOTIVE | 2700 | 7943 | NO | R-PDSO-G8 | Not Qualified | e4 | 68 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |