Filter Your Search
1 - 1 of 1 results
|
TLV431BIDBZTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 1.24 V | 6 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 129.032 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | 1996-01-01 | Texas Instruments |