Filter Your Search
1 - 1 of 1 results
|
TLV7111830DSER
Texas Instruments
|
$0.2820 | Yes | Yes | Active | 5.5 V | 2 V | 1.8 V | 150 mV | 200 mA | 3 V | 215 mV | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6 V | 0.005 % | 0.015 % | 1 | 1.836 V | 1.764 V | 3.06 V | 2.94 V | 2 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 800 µm | TEXAS INSTRUMENTS INC | VSON, | compliant | EAR99 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments |