Filter Your Search
1 - 1 of 1 results
|
TLV7111930DSET
Texas Instruments
|
$0.5680 | Yes | Yes | Active | 5.5 V | 2 V | 1.9 V | 150 mV | 200 mA | 3 V | 215 mV | 200 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 6 V | 0.005 % | 0.015 % | 1 | 1.938 V | 1.862 V | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.06,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 1.5 mm | 1.5 mm | 800 µm | TEXAS INSTRUMENTS INC | WSON-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments |