Filter Your Search
1 - 2 of 2 results
![]() |
TLV75530PDBVR
Texas Instruments
|
$0.1868 | Yes | Yes | Active | 5.5 V | 3.5 V | 3 V | 220 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 6 V | 1 | 3.045 V | 2.955 V | 1.5 % | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, | compliant | EAR99 | 8542.39.00.01 | 2018-04-06 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
PTLV75530PDBVR
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 3.5 V | 3 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 6 V | 1 | 3.045 V | 2.955 V | 1.5 % | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | , | unknown | 2017-12-01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |