Filter Your Search
1 - 3 of 3 results
|
TMC2011AR3C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, LCC-28 | compliant | ||||
|
TMC2011AR3C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 40 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-28 | unknown | |||||||||
|
TMC2011AR3C1
Exar Corporation
|
Check for Price | Yes | Obsolete | DSP PERIPHERAL, PIPELINE REGISTER | EXAR CORP | compliant | 8542.39.00.01 |