Filter Your Search
1 - 2 of 2 results
|
TMC2084-HT
Microchip Technology Inc
|
$9.6000 | Yes | Obsolete | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; ETHERNET | YES | 4 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G48 | Not Qualified | e3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, LEAD FREE, TQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
TMC2084-HT
SMSC
|
Check for Price | Transferred | 0.625 MBps | 40 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | YES | 4 | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 9 mm | STANDARD MICROSYSTEMS CORP | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 |