Filter Your Search
1 - 2 of 2 results
|
TMC2111B2V
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 28 MHz | 8 | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.5 V | 4.5 V | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||
|
TMC2111B2V
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 8 | 28 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | OPTEMP SPECIFIED AS TC | NO | YES | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 |