Filter Your Search
1 - 10 of 17 results
|
TMC2220G8V
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 80 mA | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | PGA, PGA68,11X11 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
TMC2220-TA
ADI Trinamic
|
Check for Price | Transferred | TRINAMIC MOTION CONTROL GMBH & CO KG | compliant | EAR99 | 8542.39.00.01 | STEPPER MOTOR CONTROLLER | |||||||||||||||||||||||||||||||||||||||
|
TMC2220G8V
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 4 | 17 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 20MHZ | NO | NO | 80 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | |||||||||||
|
TMC2220G8C
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 70 mA | COMMERCIAL | S-XPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | TRW LSI PRODUCTS INC | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TMC2220H8C
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 4 | 17 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | ICC SPECIFIED @ 20MHZ | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P69 | Not Qualified | e0 | 70 °C | 69 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
|
TMC2220G8V1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 80 mA | 5.5 V | 4.5 V | MILITARY | S-PPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 68 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.826 mm | 29.464 mm | 29.464 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, PGA68,11X11 | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA | 68 | ||||
|
TMC2220H8C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 4 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P69 | Not Qualified | e0 | 70 °C | 69 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||
|
TMC2220G8A
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TMC2220G8C
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TMC2220G8C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PPGA-P68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.826 mm | 29.464 mm | 29.464 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | PGA | 68 |