Filter Your Search
1 - 10 of 14 results
|
TMC2221B6C1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||
|
TMC2221B6C
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
TMC2221B6C1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 70 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP28,.6 | DIP | 28 | ||||||
|
TMC2221B6V1
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | OPTEMP SPECIFIED AS TC | NO | NO | 80 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | |||||||||
|
TMC2221B6V1
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 80 mA | 5.5 V | 4.5 V | MILITARY | S-CDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | SQUARE | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP28,.6 | DIP | 28 | 3A001.A.2.C | |||
|
TMC2221B6C1
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
TMC2221B6V1
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||
|
TMC2221B6V
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 1 | 17 MHz | 1 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | OPTEMP SPECIFIED AS TC; ICC SPECIFIED @ 20MHZ | NO | NO | 80 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | |||||||||
|
TMC2221B6C1
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 70 mA | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||||||||
|
TMC2221B6V
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | 8542.31.00.01 | , |